Add To Favorites
10080054-850LF Connector Header Through Hole 50 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 7.95131 $5,724.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10080054-850LF-ND
Copy   10080054-850LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10080054-850LF

Copy   10080054-850LF
Description CONN HEADER VERT 50POS 2.54MM
Copy   CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 50 position 0.100" (2.54mm)
Documents & Media
Datasheets 10080054 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.234" (5.94mm)
Contact Length - Post 0.160" (4.06mm)
Overall Contact Length 0.629" (15.97mm)
Insulation Height 0.640" (16.26mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze Alloy
Insulation Material Polyester, Glass Filled
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Gray
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720

03:19:20 1/16/2019