Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 2.60367 $702.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-2974-ND
Copy   609-2974-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10072354-G01-36ULF

Copy   10072354-G01-36ULF
Description CONN HEADER 36PS DL R/A 2MM GOLD
Copy   CONN HEADER 36PS DL R/A 2MM GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Minitek® 2.00mm
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 36
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.079" (2.00mm)
Overall Contact Length -
Insulation Height 0.240" (6.10mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 90311-036LF - Amphenol FCI | 609-2788-ND DigiKey Electronics
  • 90311-036LF
  • Amphenol FCI
  • CONN HOUSING 36POS 2MM W/KEY
  • Unit Price $1.07820
  • 609-2788-ND
Additional Resources
Standard Package ? 270
Other Names 609-2974

14:14:56 12/10/2018