Add To Favorites
Photo Not Available
10068597-11147LF 240 Position DIMM DDR3 SDRAM Socket Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,680 1.38847 $2,332.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10068597-11147LF-ND
Copy   10068597-11147LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10068597-11147LF

Copy   10068597-11147LF
Description CONN SKT DIMM 240POS PCB
Copy   CONN SKT DIMM 240POS PCB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

240 Position DIMM DDR3 SDRAM Socket Through Hole

Copy   240 Position DIMM DDR3 SDRAM Socket Through Hole
Documents & Media
Datasheets 10068597 Drawing
PCN Packaging Multiple Devices 24/Jul/2015
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10068597
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 240
Memory Type DDR3 SDRAM
Standards MO-269
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 336

22:00:06 1/19/2019