Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10066848-105LF-ND
Quantity Available 0

Manufacturer Part Number


Description CONN STACKER 14POS 2MM T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole

Documents & Media
Datasheets 10066848 Drawing
Product Attributes Select All
Manufacturer Amphenol FCI
Series Minitek®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Positions 14
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Length - Overall 0.531" (13.50mm)
Length - Post (Mating) 0.169" (4.30mm)
Length - Stack Height 0.264" (6.70mm)
Length - Tail 0.098" (2.50mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 30µin (0.76µm)
Color Black
Additional Resources
Standard Package ? 750

17:38:34 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
750 1.13595 $851.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback