Add To Favorites
Photo Not Available
10064555-392210HLF 39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26580 $797.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10064555-392210HLF-ND
Copy   10064555-392210HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10064555-392210HLF

Copy   10064555-392210HLF
Description CONN FPC TOP 39POS 0.30MM R/A
Copy   CONN FPC TOP 39POS 0.30MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy   39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets 10064555 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series YLL-U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic, Halogen Free
Actuator Material Thermoplastic, Halogen Free
Features Solder Retention
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Beige
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 10064555-392220HLF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 39POS 0.30MM R/A
  • Unit Price $0.48633
  • 10064555-392220HLF-ND
  • Photo Not Available
  • 10064555-392210ELF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 39POS 0.30MM R/A
  • Unit Price $0.48633
  • 10064555-392210ELF-ND
Additional Resources
Standard Package ? 3,000

23:37:36 3/22/2019