Add To Favorites
Photo Not Available
10061913-100NLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,200 1.40032 $5,881.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10061913-100NLF-ND
Copy   10061913-100NLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10061913-100NLF

Copy   10061913-100NLF
Description CONN PCI EXP FEMALE 36POS 0.039
Copy   CONN PCI EXP FEMALE 36POS 0.039
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Guide, Locking Ramp
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyamide (PA), Nylon, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,100

13:07:39 1/21/2019