Add To Favorites
Photo Not Available
10061402-10010TLF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 3.07807 $3,102.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10061402-10010TLF-ND
Copy   10061402-10010TLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10061402-10010TLF

Copy   10061402-10010TLF
Description CONN PCI EXP FEMALE 98POS 0.039
Copy   CONN PCI EXP FEMALE 98POS 0.039
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10061402 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row 11; 38
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Guide, Locking Ramp
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Polyamide (PA), Nylon, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 336

01:48:14 10/20/2018