Add To Favorites
Photo Not Available
10053363-202LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
288 5.74976 $1,655.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10053363-202LF-ND
Copy   10053363-202LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10053363-202LF

Copy   10053363-202LF
Description CONN EDGE DUAL FEMALE 0.100 GOLD
Copy   CONN EDGE DUAL FEMALE 0.100 GOLD
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Power Edge
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions -
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Board Guide
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -5°C ~ 105°C
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144

17:22:33 12/18/2018