Add To Favorites
10022676-011LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
768 2.67622 $2,055.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10022676-011LF-ND
Copy   10022676-011LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10022676-011LF

Copy   10022676-011LF
Description CONN RCPT SATA
Copy   CONN RCPT SATA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10022676 Drawing
Product Training Modules I-O Connections Product Portfolio
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle
Connector Type SATA
Number of Positions 22
Mounting Type Through Hole
Termination Press-Fit
Features Board Guide, Board Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 768

05:56:57 12/15/2018