Photo Not Available
10019331-0092LF
Product Overview
Digi-Key Part Number 10019331-0092LF-ND
Copy   10019331-0092LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10019331-0092LF

Copy   10019331-0092LF
Description 516-530F-PCI EXPRESS EDGE CARD
Copy   516-530F-PCI EXPRESS EDGE CARD
Documents & Media
Datasheets 10019331-00xx(LF) Drawing
PCN Obsolescence/ EOL 10019331-00yyLF, 10054995-0220RLF 07/Nov/2016
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging ? Tray ?
Part Status Obsolete
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row 18; 8
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:47:10 1/22/2019