• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 10019331-0072LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10019331-0072LF

Description 516-530F-PCI EXPRESS EDGE CARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 10019331 Drawing
PCN Obsolescence/ EOL 10019331-00yyLF, 10054995-0220RLF 07/Nov/2016
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series -
Packaging ? Tray ?
Part Status Obsolete
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.030" (0.76mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 1

00:19:22 2/25/2018

Send Feedback