Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 10005639-12177LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10005639-12177LF

Description CONN SKT DIMM 240POS PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

240 Position DIMM DDR2 SDRAM Socket Through Hole

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series 10005639
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 240
Memory Type DDR2 SDRAM
Standards MO-237
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Additional Resources
Standard Package ? 336

09:08:00 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,688 1.22360 $3,289.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback