Add To Favorites
Photo Not Available
RJSSE706001T Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Unshielded
Product Overview
Digi-Key Part Number RJSSE706001T-ND
Copy   RJSSE706001T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJSSE706001T

Copy   RJSSE706001T
Description CONN MOD JACK 6P6C UNSHLD
Copy   CONN MOD JACK 6P6C UNSHLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Unshielded

Copy   Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25)  Unshielded
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJSSE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type -
Orientation -
Termination -
Shielding Unshielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 1.24740 $748.44

Submit a request for quotation on quantities greater than those displayed.

06:42:02 9/19/2018