Add To Favorites
Photo Not Available
RJSSE538102T Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 3.13900 $941.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJSSE538102T-ND
Copy   RJSSE538102T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJSSE538102T

Copy   RJSSE538102T
Description CONN MOD JACK 8P8C R/A SHLD
Copy   CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series RJSSE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 2
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Guide, Light Pipe, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

22:53:23 1/16/2019