Add To Favorites
Photo Not Available
RJSSE508102T Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number RJSSE508102T-ND
Copy   RJSSE508102T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJSSE508102T

Copy   RJSSE508102T
Description CONN MOD JACK 8P8C R/A UNSHLD
Copy   CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJSSE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 2
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Guide, Light Pipe, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.74330 $1,371.65
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

00:59:23 9/24/2018