Add To Favorites
Photo Not Available
RJSNEG08008 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.99678 $719.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJSNEG08008-ND
Copy   RJSNEG08008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJSNEG08008

Copy   RJSNEG08008
Description CONN MOD JACK 8P8C R/A UNSHLD
Copy   CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Documents & Media
Datasheets RJSNE Series Brochure
Featured Product Data Center Solutions
Mfg CAD Models RJSNEx08008.igs
RJSNEx08008.stp
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJSNE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 8
Number of Rows 2
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up and Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

08:18:21 12/12/2018