Add To Favorites
Photo Not Available
RJHSEG489A1 Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 1.24740 $898.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJHSEG489A1-ND
Copy   RJHSEG489A1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJHSEG489A1

Copy   RJHSEG489A1
Description CONN MOD JACK 8P8C SHLD
Copy   CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet)  Shielded
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Mounting Type -
Orientation -
Termination -
Shielding Shielded
Ratings -
Features -
LED Color Green
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720

08:00:29 12/10/2018