Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RJHSEG483-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RJHSEG483

Description CONN MOD JACK 8P8C SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Mounting Type -
Orientation -
Termination -
Shielding Shielded
Ratings -
Features -
LED Color Yellow
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 720

05:36:40 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 1.13400 $816.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback