Add To Favorites
Photo Not Available
RJHSEG482 Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 1.24740 $898.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJHSEG482-ND
Copy   RJHSEG482-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJHSEG482

Copy   RJHSEG482
Description CONN MOD JACK 8P8C SHLD
Copy   CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet)  Shielded
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Mounting Type -
Orientation -
Termination -
Shielding Shielded
Ratings -
Features -
LED Color Green
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720

04:04:36 1/18/2019