Add To Favorites
Photo Not Available
RJHSEE08B04 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
369 5.74694 $2,120.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJHSEE08B04-ND
Copy   RJHSEE08B04-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJHSEE08B04

Copy   RJHSEE08B04
Description CONN MOD JACK 8P8C R/A UNSHLD
Copy   CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Red, Green - Red, Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 369

01:06:13 10/24/2018