Add To Favorites
Photo Not Available
RJHSE3P83 Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Product Overview
Digi-Key Part Number RJHSE3P83-ND
Copy   RJHSE3P83-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJHSE3P83

Copy   RJHSE3P83
Description CONN MOD JACK 8P8C VERT SHLD
Copy   CONN MOD JACK 8P8C VERT SHLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Documents & Media
Datasheets RJHSE Series Brochure
Featured Product Data Center Solutions
Medical Solutions
Mfg CAD Models RJHSE3P8x.stp
RJHSE3P8x.igs
HTML Datasheet RJHSE Series Brochure
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Panel Stops
LED Color Yellow
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.32066 $1,584.79

Submit a request for quotation on quantities greater than those displayed.

01:50:23 9/21/2018