Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RJHSE3383-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RJHSE3383

Description CONN MOD JACK 8P8C VERT SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded

Documents & Media
Datasheets RJHSE Series Brochure
Featured Product Data Center Solutions
Medical Solutions
Mfg CAD Models RJHSE338x.stp
RJHSE338x.igs
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Panel Stops
LED Color Yellow
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Additional Resources
Standard Package ? 100

07:23:28 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.24200 $1,490.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback