Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RJE741AA1211-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RJE741AA1211

Description CONN MOD JACK 10P10C VERT UNSHLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Jack Modular Connector 10p10c (RJ50) Vertical Shielded

Documents & Media
Datasheets RJE74 Series Brochure
Featured Product Data Center Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJE74
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 10p10c (RJ50)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded
Ratings -
Features -
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 960

14:07:58 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 1.24542 $1,195.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback