Add To Favorites
Photo Not Available
RJE7248813E2 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Product Overview
Digi-Key Part Number RJE7248813E2-ND
Copy   RJE7248813E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJE7248813E2

Copy   RJE7248813E2
Description CONN MOD JACK 8P8C R/A SHLD
Copy   CONN MOD JACK 8P8C R/A SHLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJE72
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Board Edge; Panel Mount; Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5e
Features -
LED Color Yellow - Green, Yellow
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 440
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
440 7.03080 $3,093.55

Submit a request for quotation on quantities greater than those displayed.

18:27:36 9/25/2018