Add To Favorites
Photo Not Available
RJE071882220 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Product Overview
Digi-Key Part Number RJE071882220-ND
Copy   RJE071882220-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJE071882220

Copy   RJE071882220
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy   CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Documents & Media
Datasheets RJE07 Product Spec
Featured Product Data Center Solutions
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJE07
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.48814 $2,232.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

21:05:06 9/21/2018