Add To Favorites
Photo Not Available
RJE0162001 Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded
Product Overview
Digi-Key Part Number RJE0162001-ND
Copy   RJE0162001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJE0162001

Copy   RJE0162001
Description CONN MOD JACK 6P2C R/A UNSHLD
Copy   CONN MOD JACK 6P2C R/A UNSHLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJE01
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p2c (RJ11)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,440
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,440 0.30536 $439.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

19:02:19 9/21/2018