Add To Favorites
RJCSE538001 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.62000 $16.20
25 1.53160 $38.29
50 1.47180 $73.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RJCSE538001CT-ND
Copy   RJCSE538001CT-ND
Quantity Available 3,979
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJCSE538001

Copy   RJCSE538001
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy   CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series RJCSE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Guide, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BU2450SM-JJ-GTR - MPD (Memory Protection Devices) | BU2450SM-JJ-GCT-ND DigiKey Electronics
  • BU2450SM-JJ-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 24.5MM SMD
  • Unit Price $1.57000
  • BU2450SM-JJ-GCT-ND
  • SS-6488S-A-PG4-BA - Stewart Connector | 380-1025-ND DigiKey Electronics
  • SS-6488S-A-PG4-BA
  • Stewart Connector
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $1.42000
  • 380-1025-ND
  • 74980111211 - Wurth Electronics Inc. | 732-4517-1-ND DigiKey Electronics
  • 74980111211
  • Wurth Electronics Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $7.50000
  • 732-4517-1-ND
Additional Resources
Standard Package ? 1
Other Names RJCSE538001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJCSE538001TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 3,900 - Immediate
  • Unit Price: $1.28400

18:50:17 12/13/2018