Add To Favorites
Product Overview
Digi-Key Part Number MDT320M03001CT-ND
Quantity Available 4,150
Can ship immediately
Manufacturer

Manufacturer Part Number

MDT320M03001

Description CONN FEMALE 67POS 0.020 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series M.2
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Lock, Keyed
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDT320M03001CT

12:47:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.37400 $13.74
25 1.29040 $32.26
50 1.23420 $61.71
100 1.17810 $117.81
250 1.06592 $266.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MDT320M03001TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.86700
  • Digi-Reel® ? : MDT320M03001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback