Add To Favorites
Photo Not Available
L77TWC13W6SMP2SVRM6 13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 24.00400 $4,800.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L77TWC13W6SMP2SVRM6-ND
Copy   L77TWC13W6SMP2SVRM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L77TWC13W6SMP2SVRM6

Copy   L77TWC13W6SMP2SVRM6
Description CONN D-SUB RCPT 13POS R/A SOLDER
Copy   CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (7 + 6 Power)
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C) - 13W6
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Bronze
Backset Spacing 0.319" (8.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L717TWC13W6P
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 13P STR SLDR CUP
  • Unit Price $3.81600
  • L717TWC13W6P-ND
  • Photo Not Available
  • L777TWC13W6P3R
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 13P STR SLDR CUP
  • Unit Price $5.55750
  • L777TWC13W6P3R-ND
  • Photo Not Available
  • L717TWC13W6PFM
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 13P STR SLDR CUP
  • Unit Price $8.04300
  • L717TWC13W6PFM-ND
Additional Resources
Standard Package ? 200

04:31:02 11/15/2018