Add To Favorites
Photo Not Available
L77TWA7W2SMSV4RRM6 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.99850 $1,199.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L77TWA7W2SMSV4RRM6-ND
Copy   L77TWA7W2SMSV4RRM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L77TWA7W2SMSV4RRM6

Copy   L77TWA7W2SMSV4RRM6
Description CONN D-SUB RCPT 7POS R/A SOLDER
Copy   CONN D-SUB RCPT 7POS R/A SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Bracket
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Bronze
Backset Spacing 0.319" (8.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • L717TWA7W2P - Amphenol ICC (Commercial Products) | L717TWA7W2P-ND DigiKey Electronics
  • L717TWA7W2P
  • Amphenol ICC (Commercial Products)
  • CONN DSUB PLUG 7POS STR SLDR CUP
  • Unit Price $5.11000
  • L717TWA7W2P-ND
  • Photo Not Available
  • L177TWA7W2P
  • Amphenol ICC (Commercial Products)
  • CONN DSUB PLUG 7POS STR SLDR CUP
  • Unit Price $8.04000
  • L177TWA7W2P-ND
  • Photo Not Available
  • L77TWA7W2P
  • Amphenol ICC (Commercial Products)
  • CONN DSUB PLUG 7POS STR SLDR CUP
  • Unit Price $4.57150
  • L77TWA7W2P-ND
  • Photo Not Available
  • L777TWA7W2P4F
  • Amphenol ICC (Commercial Products)
  • CONN DSUB PLUG 7POS STR SLDR CUP
  • Unit Price $5.39650
  • L777TWA7W2P4F-ND
Additional Resources
Standard Package ? 200

08:00:29 1/21/2019