Add To Favorites
Photo Not Available
L77DFC37SOL2RM8 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number L77DFC37SOL2RM8-ND
Copy   L77DFC37SOL2RM8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L77DFC37SOL2RM8

Copy   L77DFC37SOL2RM8
Description CONN D-SUB RCPT 37POS VERT SLDR
Copy   CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series DF
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L77DFC37P
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $9.80730
  • L77DFC37P-ND
  • Photo Not Available
  • L777DFC37P
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $13.14900
  • L777DFC37P-ND
  • Photo Not Available
  • L717DFC37P
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $10.60290
  • L717DFC37P-ND
  • Photo Not Available
  • L717DFCF37P
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $9.85320
  • L717DFCF37P-ND
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.39380 $4,478.76

Submit a request for quotation on quantities greater than those displayed.

10:39:35 9/20/2018