Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number L717TWE5W1PP2SYRM84-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L717TWE5W1PP2SYRM84

Description CONN D-SUB PLUG 5POS VERT SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 (4 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 5 (4 + 1 Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 200

12:18:45 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.88000 $976.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback