Add To Favorites
Photo Not Available
L717DAH15PA 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76200 $1,152.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L717DAH15PA-ND
Copy   L717DAH15PA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L717DAH15PA

Copy   L717DAH15PA
Description CONN D-SUB PLUG 15POS R/A SOLDER
Copy   CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series D
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing 0.319" (8.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • L77DA15S - Amphenol Commercial Products | L77DA15S-ND DigiKey Electronics
  • L77DA15S
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 15P STR SLDR CUP
  • Unit Price $7.35000
  • L77DA15S-ND
  • Photo Not Available
  • L77DAF15S
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 15P STR SLDR CUP
  • Unit Price $6.85980
  • L77DAF15S-ND
  • Photo Not Available
  • L77DA15SVF
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 15P STR SLDR CUP
  • Unit Price $4.85640
  • L77DA15SVF-ND
  • Photo Not Available
  • L77DA15SC309
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 15P STR SLDR CUP
  • Unit Price $15.05000
  • L77DA15SC309-ND
Additional Resources
Standard Package ? 200

20:35:23 10/17/2018