Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number L17HTNAS3F1C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L17HTNAS3F1C

Description CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series HTN
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (M3)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 150°C
Voltage Rating 600V
Color Black
Contact Form Stamped
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

13:49:51 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.02300 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback