Add To Favorites
Photo Not Available
L177TWD24W7SP3SYRM53 24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.14000 $2,414.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L177TWD24W7SP3SYRM53-ND
Copy   L177TWD24W7SP3SYRM53-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L177TWD24W7SP3SYRM53

Copy   L177TWD24W7SP3SYRM53
Description CONN D-SUB RCPT 24POS VERT SLDR
Copy   CONN D-SUB RCPT 24POS VERT SLDR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   24 (17 + 7 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (M3)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L777TWD24W7P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 24P STR SLDR CUP
  • Unit Price $11.10720
  • L777TWD24W7P-ND
  • Photo Not Available
  • L717TWD24W7P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 24P STR SLDR CUP
  • Unit Price $8.82815
  • L717TWD24W7P-ND
Additional Resources
Standard Package ? 100

18:55:26 3/18/2019