• Part not released for production by manufacturer.
Photo Not Available

Product Overview
Digi-Key Part Number GMC02008XHR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GMC02008XHR

Description CONN MICRO SD CARD SHORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Position Card Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series -
Packaging ? -
Part Status Preliminary
Card Type -
Number of Positions -
Connector Type -
Insertion, Removal Method -
Ejector Side -
Mounting Type -
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:38:05 2/22/2018

Send Feedback