Add To Favorites
Product Overview
Digi-Key Part Number G40HD232211HRCT-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

G40HD232211HR

Description MINI SAS HD 85OHM, FOUR WALL, V/
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets G40H Mini-SAS HD Series
Product Training Modules High Speed Interconnects I/O Solutions
Video File Amphenol ICC Mini-SAS HD Series | Digi-Key Daily
Featured Product Data Center Solutions
Online Catalog G40H Series
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series G40H
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle (1x2)
Connector Type SAS, Mini HD
Number of Positions 72 (36 x 2)
Mounting Type Surface Mount
Termination Solder
Features Board Lock, Latch Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names G40HD232211HRCT

19:52:09 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.91000 $11.91
10 10.82400 $108.24
25 10.55360 $263.84
50 9.74160 $487.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G40HD232211HRTR-ND
  • Minimum Quantity: 520
  • Quantity Available: 70 - Immediate
  • Unit Price: $7.62600
  • Digi-Reel® ? : G40HD232211HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback