Add To Favorites
G40HC232211HR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.26000 $13.26
10 12.17700 $121.77
25 11.90680 $297.67
50 11.09460 $554.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G40HC232211HRCT-ND
Copy   G40HC232211HRCT-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G40HC232211HR

Copy   G40HC232211HR
Description MINI SAS HD 85OHM, DUAL WALL, V/
Copy   MINI SAS HD 85OHM, DUAL WALL, V/
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series G40H
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Style Receptacle (1x2)
Connector Type SAS, Mini HD
Number of Positions 72 (36 x 2)
Mounting Type Surface Mount
Termination Solder
Features Board Lock, Latch Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G40HC232211HRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G40HC232211HRTR-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 100 - Immediate
  • Unit Price: $10.33200

07:38:27 11/17/2018