Add To Favorites
G40HC132212HR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 $6.49
10 6.22400 $62.24
25 5.68280 $142.07
50 5.41200 $270.60
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G40HC132212HRCT-ND
Copy   G40HC132212HRCT-ND
Quantity Available 215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G40HC132212HR

Copy   G40HC132212HR
Description MINI SAS HD 85OHM, DUAL WALL, V/
Copy   MINI SAS HD 85OHM, DUAL WALL, V/
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets G40H Mini-SAS HD Series
Product Training Modules High Speed Interconnects I/O Solutions
Video File Amphenol ICC Mini-SAS HD Series | Digi-Key Daily
Featured Product Data Center Solutions
Online Catalog G40H Series
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series G40H
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini HD
Number of Positions 36
Mounting Type Surface Mount
Termination Solder
Features Board Lock, Latch Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names G40HC132212HRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G40HC132212HRTR-ND
  • Minimum Quantity: 480
  • Quantity Available: 120 - Immediate
  • Unit Price: $4.30500
  • Digi-Reel® ? : G40HC132212HRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®

03:29:58 10/22/2018