Add To Favorites
Photo Not Available
FCE17C37SE290 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number FCE17C37SE290-ND
Copy   FCE17C37SE290-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCE17C37SE290

Copy   FCE17C37SE290
Description CONN D-SUB RCPT 37POS VERT SLDR
Copy   CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series FCE17
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Filter
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • FCE17C37PM690
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $23.95300
  • FCE17C37PM690-ND
  • Photo Not Available
  • FCE17C37PM490
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $23.95300
  • FCE17C37PM490-ND
  • Photo Not Available
  • FCE17C37PM290
  • Amphenol Commercial Products
  • CONN D-SUB PLUG 37P STR SLDR CUP
  • Unit Price $22.83940
  • FCE17C37PM290-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.42360 $1,121.18

Submit a request for quotation on quantities greater than those displayed.

23:25:28 9/20/2018