Add To Favorites
Photo Not Available
FCE17B25PA4D0 25 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number FCE17B25PA4D0-ND
Copy   FCE17B25PA4D0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCE17B25PA4D0

Copy   FCE17B25PA4D0
Description CONN D-SUB PLUG 25POS R/A SOLDER
Copy   CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series FCE17
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • FCE17B25SM2D0
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $33.13725
  • FCE17B25SM2D0-ND
Additional Resources
Standard Package ? 40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 20.49600 $819.84

Submit a request for quotation on quantities greater than those displayed.

13:34:15 9/23/2018