Add To Favorites
Photo Not Available
FCE17A15AD400 Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 22.44000 $1,346.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCE17A15AD400-ND
Copy   FCE17A15AD400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCE17A15AD400

Copy   FCE17A15AD400
Description FILT DSUB 15POS M-F ADPTR
Copy   FILT DSUB 15POS M-F ADPTR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)

Copy   Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series FCE17
Part Status Active
Connector Style Connector Saver
Convert To (Adapter End) D-Sub, 15 Pin Female
Convert From (Adapter End) D-Sub, 15 Pin Male
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Features Filter
Shielding -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Includes -
Current Rating 5A
Housing Color Black
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

00:10:08 11/18/2018