Add To Favorites
Photo Not Available
FCC17C37PN250 37 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number FCC17C37PN250-ND
Copy   FCC17C37PN250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCC17C37PN250

Copy   FCC17C37PN250
Description CONN D-SUB PLUG 37POS VERT SLDR
Copy   CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series FCC17
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating 200V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • FCC17C37SM650
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37P STR SLDR CUP
  • Unit Price $19.12680
  • FCC17C37SM650-ND
  • Photo Not Available
  • FCC17C37SM450
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37P STR SLDR CUP
  • Unit Price $18.99320
  • FCC17C37SM450-ND
  • Photo Not Available
  • FCC17C37SM250
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37P STR SLDR CUP
  • Unit Price $18.81500
  • FCC17C37SM250-ND
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 22.40700 $1,344.42

Submit a request for quotation on quantities greater than those displayed.

06:53:42 9/21/2018