Add To Favorites
Photo Not Available
FCC17C37PM200 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 20.53360 $1,026.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCC17C37PM200-ND
Copy   FCC17C37PM200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCC17C37PM200

Copy   FCC17C37PM200
Description CONN D-SUB PLUG 37P STR SLDR CUP
Copy   CONN D-SUB PLUG 37P STR SLDR CUP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series FCC17
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating 200V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • FCC17C37SN400
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37POS VERT SLDR
  • Unit Price $24.49500
  • FCC17C37SN400-ND
  • Photo Not Available
  • FCC17C37SN200
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37POS VERT SLDR
  • Unit Price $23.56500
  • FCC17C37SN200-ND
  • Photo Not Available
  • FCC17C37SE400
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37POS VERT SLDR
  • Unit Price $21.10500
  • FCC17C37SE400-ND
  • Photo Not Available
  • FCC17C37SC60B
  • Amphenol Commercial Products
  • CONN D-SUB RCPT 37POS R/A SOLDER
  • Unit Price $22.14000
  • FCC17C37SC60B-ND
Additional Resources
Standard Package ? 50
Other Names FCC17-C37PM-200

02:31:52 11/18/2018