Add To Favorites
Photo Not Available
FCC17B25PA2D0 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.42250 $896.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FCC17B25PA2D0-ND
Copy   FCC17B25PA2D0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FCC17B25PA2D0

Copy   FCC17B25PA2D0
Description CONN D-SUB PLUG 25POS R/A SOLDER
Copy   CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series FCC17
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Board Lock, Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating 200V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • FCC17B25SM6D0
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $31.46400
  • FCC17B25SM6D0-ND
  • Photo Not Available
  • FCC17B25SM4D0
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $31.46400
  • FCC17B25SM4D0-ND
  • Photo Not Available
  • FCC17B25SM2D0
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB RCPT 25P STR SLDR CUP
  • Unit Price $30.12475
  • FCC17B25SM2D0-ND
Additional Resources
Standard Package ? 40

13:07:32 1/22/2019