Add To Favorites
DWR-T010P-V233-01
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
98 5.73755 $562.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWR-T010P-V233-01-ND
Copy   DWR-T010P-V233-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWR-T010P-V233-01

Copy   DWR-T010P-V233-01
Description CONN HEADER 10POS STRGT PCB
Copy   CONN HEADER 10POS STRGT PCB
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series DWR, CoolPower®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Plug, Male Pins
Connector Style Drawer
Number of Positions 10
Number of Positions Loaded All
Pitch 0.108" (2.74mm)
Number of Rows 2
Number of Columns -
Mounting Type Through Hole
Termination Solder
Contact Layout, Typical -
Features Board Guide, Guide Pin
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Black
Current Rating 5A
Material Flammability Rating -
Operating Temperature -55°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 98
Other Names DWRT010PV23301

09:34:42 10/17/2018