Add To Favorites
Photo Not Available
17BH026SAA110 26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 17BH026SAA110-ND
Copy   17BH026SAA110-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17BH026SAA110

Copy   17BH026SAA110
Description CONN DSUB HD RCPT 26POS R/A SLDR
Copy   CONN DSUB HD RCPT 26POS R/A SLDR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy   26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series 17BH
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating -
Current Rating 3A
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material -
Backset Spacing 0.445" (11.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 17EHD-026-P-AA-0-00 - Amphenol Commercial Products | 17EHD-026-P-AA-0-00-ND DigiKey Electronics
  • 17EHD-026-P-AA-0-00
  • Amphenol Commercial Products
  • CONN D-SUB HD PLUG 26POS STR
  • Unit Price $2.79000
  • 17EHD-026-P-AA-0-00-ND
You May Also Be Interested In
  • ICD26S13E4GX00LF - Amphenol FCI | 609-2804-ND DigiKey Electronics
  • ICD26S13E4GX00LF
  • Amphenol FCI
  • CONN DSUB HD RCPT 26POS R/A SLDR
  • Unit Price $2.49000
  • 609-2804-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47950 $2,479.50

Submit a request for quotation on quantities greater than those displayed.

17:13:06 9/21/2018