Photo Not Available
1010158968#2 Position Card Connector
Product Overview
Digi-Key Part Number 1010158968#2-ND
Copy   1010158968#2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1010158968#2

Copy   1010158968#2
Description CONN MICRO SD CARD
Copy   CONN MICRO SD CARD
Detailed Description

Position Card Connector

Copy    Position Card Connector
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 30/Mar/2017
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series -
Packaging ? -
Part Status Obsolete
Card Type -
Number of Positions -
Connector Type -
Insertion, Removal Method -
Ejector Side -
Mounting Type -
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:26:58 12/15/2018