Photo Not Available
1010090467 24 Position Card Connector microSD™ Surface Mount, Right Angle Gold
Product Overview
Digi-Key Part Number 1010090467-ND
Copy   1010090467-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1010090467

Copy   1010090467
Description CONN MICRO SD CARD
Copy   CONN MICRO SD CARD
Detailed Description

24 Position Card Connector microSD™ Surface Mount, Right Angle Gold

Copy   24 Position Card Connector microSD™ Surface Mount, Right Angle Gold
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 30/Mar/2017
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series -
Packaging ? Bulk ?
Part Status Obsolete
Card Type microSD™
Number of Positions 24
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.150" (3.81mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:23:51 12/14/2018