• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1010039667-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1010039667

Description CONN MICRO SD CARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Position Card Connector

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 30/Mar/2017
Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series -
Packaging ? -
Part Status Obsolete
Card Type -
Number of Positions -
Connector Type -
Insertion, Removal Method -
Ejector Side -
Mounting Type -
Features -
Height Above Board -
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1

01:57:26 6/23/2018

Send Feedback